Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY171.290 (CNY193.5577) |
Price for:Each
Minimum: 600
Multiple: 600
CNY102,774.00 (CNY116,134.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0603812M2B-2T0
Order Code3482007
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Power Rating16.56W
Power Connection Type2 Lead Wires
Current Rating1.38A
Technical Specifications
Fan Frame Type
Square
External Depth
38mm
Power Rating
16.56W
Current Rating
1.38A
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Power Connection Type
2 Lead Wires
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
