Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0602512J2B-2T0Copy
Manufacturer Standard Lead Time11 weeks
Order Code3482006
Product RangeDC Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.920 (CNY130.9896) |
| 5+ | CNY109.520 (CNY123.7576) |
| 10+ | CNY103.180 (CNY116.5934) |
| 25+ | CNY98.620 (CNY111.4406) |
| 50+ | CNY95.340 (CNY107.7342) |
| 100+ | CNY92.210 (CNY104.1973) |
| 250+ | CNY88.190 (CNY99.6547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.92 (CNY130.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0602512J2B-2T0Copy
Manufacturer Standard Lead Time11 weeks
Order Code3482006
Product RangeDC Series
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size60mm
Bearing TypeBall Bearing
Noise Rating26dBA
Power Connection Type2 Lead Wires
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
Technical Specifications
Fan Frame Type
Square
Bearing Type
Ball Bearing
Power Connection Type
2 Lead Wires
Air Flow - m3/min
-
Fan Frame Size
60mm
Noise Rating
26dBA
IP Rating
-
Product Range
DC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
