Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0601012U2B-2T0Copy
Manufacturer Standard Lead Time24 weeks
Order Code3482002
Product RangeDC Series
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.020 (CNY125.4526) |
| 5+ | CNY104.960 (CNY118.6048) |
| 10+ | CNY98.820 (CNY111.6666) |
| 25+ | CNY94.440 (CNY106.7172) |
| 50+ | CNY91.270 (CNY103.1351) |
| 100+ | CNY88.240 (CNY99.7112) |
| 250+ | CNY84.400 (CNY95.372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.02 (CNY125.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0601012U2B-2T0Copy
Manufacturer Standard Lead Time24 weeks
Order Code3482002
Product RangeDC Series
Technical Datasheet
Fan Frame TypeSquare
External Depth10mm
Power Rating2.4W
Power Connection Type2 Lead Wires
Current Rating200mA
Air Flow - m3/min-
Product RangeDC Series
Technical Specifications
Fan Frame Type
Square
Power Rating
2.4W
Current Rating
200mA
Product Range
DC Series
External Depth
10mm
Power Connection Type
2 Lead Wires
Air Flow - m3/min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
