Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0501512U2B-2T0Copy
Order Code3482000
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.880 (CNY138.8544) |
| 5+ | CNY116.130 (CNY131.2269) |
| 10+ | CNY109.450 (CNY123.6785) |
| 25+ | CNY104.610 (CNY118.2093) |
| 50+ | CNY101.140 (CNY114.2882) |
| 100+ | CNY97.800 (CNY110.514) |
| 250+ | CNY93.570 (CNY105.7341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.88 (CNY138.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0501512U2B-2T0Copy
Order Code3482000
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Noise Rating36dBA
Power Rating1.56W
Rated Speed6000rpm
Current Rating130mA
IP Rating-
Technical Specifications
Supply Voltage VDC
12V
Noise Rating
36dBA
Rated Speed
6000rpm
IP Rating
-
Fan Frame Type
Square
Power Rating
1.56W
Current Rating
130mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
