Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0401512H2B-2T0
Order Code3481994
Product RangeDC Series
Your Part Number
142 In Stock
Need more?
142 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.750 (CNY121.7575) |
| 5+ | CNY101.820 (CNY115.0566) |
| 10+ | CNY95.960 (CNY108.4348) |
| 25+ | CNY91.660 (CNY103.5758) |
| 50+ | CNY88.600 (CNY100.118) |
| 100+ | CNY85.670 (CNY96.8071) |
| 250+ | CNY81.990 (CNY92.6487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.75 (CNY121.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0401512H2B-2T0
Order Code3481994
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
External Depth15mm
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Product RangeDC Series
Technical Specifications
Supply Voltage VDC
12V
External Depth
15mm
Power Connection Type
2 Lead Wires
Fan Frame Type
Square
Bearing Type
Ball Bearing
Product Range
DC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
