Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0301012U2B-2T0Copy
Order Code3481988
Your Part Number
480 In Stock
Need more?
480 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.580 (CNY140.7754) |
| 5+ | CNY117.760 (CNY133.0688) |
| 10+ | CNY110.950 (CNY125.3735) |
| 25+ | CNY106.040 (CNY119.8252) |
| 50+ | CNY102.500 (CNY115.825) |
| 100+ | CNY99.160 (CNY112.0508) |
| 250+ | CNY94.870 (CNY107.2031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.58 (CNY140.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC0301012U2B-2T0Copy
Order Code3481988
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
External Depth10mm
Bearing TypeBall Bearing
Power Rating1.08W
Current Rating90mA
IP Rating-
Technical Specifications
Supply Voltage VDC
12V
External Depth
10mm
Power Rating
1.08W
IP Rating
-
Fan Frame Type
Square
Bearing Type
Ball Bearing
Current Rating
90mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
