Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-LED-2Copy
Manufacturer Standard Lead Time12 weeks
Order Code2903319
Product RangeulTIMiFlux Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.540 (CNY25.4702) |
| 10+ | CNY21.420 (CNY24.2046) |
| 25+ | CNY21.260 (CNY24.0238) |
| 50+ | CNY20.860 (CNY23.5718) |
| 100+ | CNY20.460 (CNY23.1198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.54 (CNY25.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-LED-2Copy
Manufacturer Standard Lead Time12 weeks
Order Code2903319
Product RangeulTIMiFlux Series
Technical Datasheet
Thickness0.0762mm
Conductive Material-
Thermal Conductivity-
External Length-
External Width50.8mm
Product RangeulTIMiFlux Series
Technical Specifications
Thickness
0.0762mm
Thermal Conductivity
-
External Width
50.8mm
Conductive Material
-
External Length
-
Product Range
ulTIMiFlux Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000417
