Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-LED-1Copy
Order Code2903318
Product RangeulTIMiFlux Series
Your Part Number
489 In Stock
Need more?
489 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY16.430 (CNY18.5659) |
| 50+ | CNY15.160 (CNY17.1308) |
| 100+ | CNY14.350 (CNY16.2155) |
| 250+ | CNY13.720 (CNY15.5036) |
Price for:Each
Minimum: 10
Multiple: 10
CNY164.30 (CNY185.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-LED-1Copy
Order Code2903318
Product RangeulTIMiFlux Series
Technical Datasheet
Conductive Material-
Thermal Conductivity-
Volume Resistivity-
External Width25.4mm
Product RangeulTIMiFlux Series
Technical Specifications
Conductive Material
-
Volume Resistivity
-
Product Range
ulTIMiFlux Series
Thermal Conductivity
-
External Width
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
