Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-C-49Copy
Manufacturer Standard Lead Time12 weeks
Order Code2903313
Product RangeulTIMiFlux Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.520 (CNY35.6176) |
| 5+ | CNY29.810 (CNY33.6853) |
| 10+ | CNY28.090 (CNY31.7417) |
| 20+ | CNY27.010 (CNY30.5213) |
| 50+ | CNY25.930 (CNY29.3009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.52 (CNY35.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-C-49Copy
Manufacturer Standard Lead Time12 weeks
Order Code2903313
Product RangeulTIMiFlux Series
Technical Datasheet
Thickness0.0762mm
Conductive Material-
Thermal Conductivity-
Volume Resistivity-
Product RangeulTIMiFlux Series
Technical Specifications
Thickness
0.0762mm
Thermal Conductivity
-
Product Range
ulTIMiFlux Series
Conductive Material
-
Volume Resistivity
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000403
