Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-C-46Copy
Order Code2903312
Product RangeulTIMiFlux Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-C-46Copy
Order Code2903312
Product RangeulTIMiFlux Series
Technical Datasheet
Thickness0.0762mm
Conductive Material-
Thermal Conductivity-
Thermal Impedance0.107°C/W
Volume Resistivity-
External Length46mm
External Width46mm
Product RangeulTIMiFlux Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thickness
0.0762mm
Thermal Conductivity
-
Volume Resistivity
-
External Width
46mm
SVHC
No SVHC (14-Jun-2023)
Conductive Material
-
Thermal Impedance
0.107°C/W
External Length
46mm
Product Range
ulTIMiFlux Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
