Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-C-18Copy
Manufacturer Standard Lead Time12 weeks
Order Code2903306
Your Part Number
389 In Stock
Need more?
389 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.440 (CNY18.5772) |
| 10+ | CNY14.670 (CNY16.5771) |
| 25+ | CNY13.950 (CNY15.7635) |
| 50+ | CNY13.470 (CNY15.2211) |
| 100+ | CNY13.080 (CNY14.7804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.44 (CNY18.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-C-18Copy
Manufacturer Standard Lead Time12 weeks
Order Code2903306
Technical Datasheet
Thickness0.0762mm
Conductive Material-
Thermal Conductivity-
Volume Resistivity-
External Length17.5mm
External Width17.5mm
Technical Specifications
Thickness
0.0762mm
Thermal Conductivity
-
External Length
17.5mm
Conductive Material
-
Volume Resistivity
-
External Width
17.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
