Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-BRI-225Copy
Order Code2903305
Product RangeulTIMiFlux Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.090 (CNY34.0017) |
| 10+ | CNY28.010 (CNY31.6513) |
| 25+ | CNY27.440 (CNY31.0072) |
| 50+ | CNY26.490 (CNY29.9337) |
| 100+ | CNY25.520 (CNY28.8376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.09 (CNY34.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-BRI-225Copy
Order Code2903305
Product RangeulTIMiFlux Series
Technical Datasheet
Thickness0.0762mm
Conductive Material-
Thermal Conductivity-
External Width44.45mm
Product RangeulTIMiFlux Series
Technical Specifications
Thickness
0.0762mm
Thermal Conductivity
-
Product Range
ulTIMiFlux Series
Conductive Material
-
External Width
44.45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000523
