Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-66Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903334
Your Part Number
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.410 (CNY28.7133) |
| 5+ | CNY24.100 (CNY27.233) |
| 10+ | CNY22.780 (CNY25.7414) |
| 20+ | CNY22.520 (CNY25.4476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.41 (CNY28.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-66Copy
Manufacturer Standard Lead Time14 weeks
Order Code2903334
Technical Datasheet
Thickness0.0762mm
Thermal Conductivity-
External Length31.8mm
External Width17.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
0.0762mm
External Length
31.8mm
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
-
External Width
17.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000252
