Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-220-3Copy
Order Code2903327
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY15.240 (CNY17.2212) |
| 50+ | CNY14.050 (CNY15.8765) |
| 100+ | CNY13.570 (CNY15.3341) |
| 250+ | CNY12.920 (CNY14.5996) |
Price for:Each
Minimum: 10
Multiple: 10
CNY152.40 (CNY172.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-220-3Copy
Order Code2903327
Technical Datasheet
Conductive Material-
Thermal Conductivity-
Volume Resistivity-
External Length38.1mm
External Width12.7mm
Technical Specifications
Conductive Material
-
Volume Resistivity
-
External Width
12.7mm
Thermal Conductivity
-
External Length
38.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281
