Print Page
Image is for illustrative purposes only. Please refer to product description.

375 In Stock
Need more?
375 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY13.460 (CNY15.2098) |
| 50+ | CNY12.330 (CNY13.9329) |
| 100+ | CNY11.940 (CNY13.4922) |
| 250+ | CNY11.460 (CNY12.9498) |
Price for:Each
Minimum: 10
Multiple: 10
CNY134.60 (CNY152.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-218Copy
Order Code2903324
Technical Datasheet
Conductive Material-
Thermal Conductivity-
External Length20.32mm
External Width15.24mm
Technical Specifications
Conductive Material
-
External Length
20.32mm
Thermal Conductivity
-
External Width
15.24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000246
