Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-31-18-D-AB-0Copy
Order Code2984749
Product Range960 Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.980 (CNY65.5174) |
| 5+ | CNY55.180 (CNY62.3534) |
| 10+ | CNY52.380 (CNY59.1894) |
| 25+ | CNY50.410 (CNY56.9633) |
| 50+ | CNY48.900 (CNY55.257) |
| 100+ | CNY47.540 (CNY53.7202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.98 (CNY65.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-31-18-D-AB-0Copy
Order Code2984749
Product Range960 Series
Technical Datasheet
Packages CooledBGA
External Width - Metric31.5mm
External Length - Metric32mm
External Diameter - Metric-
External Diameter - Imperial-
Product Range960 Series
Technical Specifications
Packages Cooled
BGA
External Length - Metric
32mm
External Diameter - Imperial
-
External Width - Metric
31.5mm
External Diameter - Metric
-
Product Range
960 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
