Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-29-33-D-AB-0Copy
Order Code2984747
Product Range960 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.320 (CNY53.4716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.32 (CNY53.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-29-33-D-AB-0Copy
Order Code2984747
Product Range960 Series
Technical Datasheet
External Length - Metric30mm
External Height - Imperial1.3"
External Diameter - Imperial-
Product Range960 Series
Technical Specifications
External Length - Metric
30mm
External Diameter - Imperial
-
External Height - Imperial
1.3"
Product Range
960 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
