Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-27-33-D-AB-0Copy
Manufacturer Standard Lead Time10 weeks
Order Code2984743
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.850 (CNY61.9805) |
| 5+ | CNY52.350 (CNY59.1555) |
| 10+ | CNY49.790 (CNY56.2627) |
| 25+ | CNY47.970 (CNY54.2061) |
| 50+ | CNY46.690 (CNY52.7597) |
| 100+ | CNY45.410 (CNY51.3133) |
| 250+ | CNY44.540 (CNY50.3302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.85 (CNY61.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-27-33-D-AB-0Copy
Manufacturer Standard Lead Time10 weeks
Order Code2984743
Technical Datasheet
Thermal Resistance-
Packages CooledBGA
External Width - Metric27.5mm
External Height - Metric33.02mm
External Length - Metric28mm
External Diameter - Metric-
External Height - Imperial1.3"
External Length - Imperial1.1"
Technical Specifications
Thermal Resistance
-
External Width - Metric
27.5mm
External Length - Metric
28mm
External Height - Imperial
1.3"
Packages Cooled
BGA
External Height - Metric
33.02mm
External Diameter - Metric
-
External Length - Imperial
1.1"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
