Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-27-23-D-AB-0Copy
Manufacturer Standard Lead Time9 weeks
Order Code2984742
Product Range960 Series
Your Part Number
259 In Stock
Need more?
259 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.730 (CNY61.8449) |
| 5+ | CNY52.030 (CNY58.7939) |
| 10+ | CNY49.810 (CNY56.2853) |
| 25+ | CNY46.640 (CNY52.7032) |
| 50+ | CNY43.670 (CNY49.3471) |
| 100+ | CNY40.980 (CNY46.3074) |
| 250+ | CNY38.080 (CNY43.0304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.73 (CNY61.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-27-23-D-AB-0Copy
Manufacturer Standard Lead Time9 weeks
Order Code2984742
Product Range960 Series
Technical Datasheet
Packages CooledBGA
External Width - Metric27.5mm
External Length - Metric28mm
External Diameter - Metric-
External Diameter - Imperial-
Product Range960 Series
Technical Specifications
Packages Cooled
BGA
External Length - Metric
28mm
External Diameter - Imperial
-
External Width - Metric
27.5mm
External Diameter - Metric
-
Product Range
960 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
