Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-21-23-D-AB-0Copy
Order Code2984734
Product Range960 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-21-23-D-AB-0Copy
Order Code2984734
Product Range960 Series
Technical Datasheet
Packages CooledBGA
External Height - Metric23.11mm
External Length - Metric22mm
External Diameter - Metric-
Product Range960 Series
Technical Specifications
Packages Cooled
BGA
External Length - Metric
22mm
Product Range
960 Series
External Height - Metric
23.11mm
External Diameter - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
