Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-21-18-D-AB-0Copy
Manufacturer Standard Lead Time9 weeks
Order Code2984733
Product Range960 Series
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.360 (CNY44.4768) |
| 10+ | CNY35.720 (CNY40.3636) |
| 25+ | CNY34.440 (CNY38.9172) |
| 50+ | CNY33.430 (CNY37.7759) |
| 100+ | CNY32.820 (CNY37.0866) |
| 250+ | CNY32.150 (CNY36.3295) |
| 500+ | CNY31.540 (CNY35.6402) |
| 1000+ | CNY30.930 (CNY34.9509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.36 (CNY44.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-21-18-D-AB-0Copy
Manufacturer Standard Lead Time9 weeks
Order Code2984733
Product Range960 Series
Technical Datasheet
Thermal Resistance-
External Height - Metric18.03mm
External Length - Metric22mm
External Diameter - Metric-
External Diameter - Imperial-
Product Range960 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Length - Metric
22mm
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
18.03mm
External Diameter - Metric
-
Product Range
960 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
