Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-19-33-D-AB-0Copy
Manufacturer Standard Lead Time9 weeks
Order Code2984731
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.060 (CNY49.7878) |
| 10+ | CNY40.020 (CNY45.2226) |
| 25+ | CNY38.530 (CNY43.5389) |
| 50+ | CNY37.520 (CNY42.3976) |
| 100+ | CNY36.440 (CNY41.1772) |
| 250+ | CNY35.360 (CNY39.9568) |
| 500+ | CNY34.220 (CNY38.6686) |
| 1000+ | CNY33.400 (CNY37.742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.06 (CNY49.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-19-33-D-AB-0Copy
Manufacturer Standard Lead Time9 weeks
Order Code2984731
Technical Datasheet
Thermal Resistance-
Packages CooledBGA
External Width - Metric19.5mm
External Height - Metric33.02mm
External Length - Metric20mm
External Diameter - Metric-
Technical Specifications
Thermal Resistance
-
External Width - Metric
19.5mm
External Length - Metric
20mm
Packages Cooled
BGA
External Height - Metric
33.02mm
External Diameter - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
