Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-19-23-D-AB-0Copy
Manufacturer Standard Lead Time9 weeks
Order Code2984730
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.560 (CNY53.7428) |
| 10+ | CNY45.610 (CNY51.5393) |
| 25+ | CNY42.980 (CNY48.5674) |
| 50+ | CNY40.080 (CNY45.2904) |
| 100+ | CNY37.860 (CNY42.7818) |
| 250+ | CNY35.160 (CNY39.7308) |
| 500+ | CNY32.260 (CNY36.4538) |
| 1000+ | CNY30.780 (CNY34.7814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.56 (CNY53.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-19-23-D-AB-0Copy
Manufacturer Standard Lead Time9 weeks
Order Code2984730
Technical Datasheet
External Width - Metric19.5mm
External Height - Metric23.11mm
External Diameter - Metric-
External Diameter - Imperial-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Width - Metric
19.5mm
External Diameter - Metric
-
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
23.11mm
External Diameter - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
