Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No694-75Copy
Manufacturer Standard Lead Time10 weeks
Order Code3220487
Product Range690 Series
Your Part Number
196 In Stock
Need more?
196 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.430 (CNY78.4559) |
| 5+ | CNY66.060 (CNY74.6478) |
| 10+ | CNY63.230 (CNY71.4499) |
| 25+ | CNY59.180 (CNY66.8734) |
| 50+ | CNY55.480 (CNY62.6924) |
| 100+ | CNY52.040 (CNY58.8052) |
| 250+ | CNY48.330 (CNY54.6129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.43 (CNY78.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No694-75Copy
Manufacturer Standard Lead Time10 weeks
Order Code3220487
Product Range690 Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-247
External Width - Metric22mm
External Height - Metric35.56mm
External Length - Metric75mm
External Length - Imperial2.95"
Product Range690 Series
Technical Specifications
Thermal Resistance
-
External Width - Metric
22mm
External Length - Metric
75mm
Product Range
690 Series
Packages Cooled
TO-247
External Height - Metric
35.56mm
External Length - Imperial
2.95"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
