Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No694-50Copy
Order Code3220486
Product Range690 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.440 (CNY49.0872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.44 (CNY49.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No694-50Copy
Order Code3220486
Product Range690 Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-247
External Length - Metric50mm
External Diameter - Metric-
Product Range690 Series
Technical Specifications
Thermal Resistance
-
External Length - Metric
50mm
Product Range
690 Series
Packages Cooled
TO-247
External Diameter - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
