Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No694-100Copy
Manufacturer Standard Lead Time10 weeks
Order Code3220483
Product Range690 Series
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.550 (CNY77.4615) |
| 5+ | CNY65.450 (CNY73.9585) |
| 10+ | CNY62.350 (CNY70.4555) |
| 25+ | CNY61.210 (CNY69.1673) |
| 50+ | CNY59.990 (CNY67.7887) |
| 100+ | CNY58.850 (CNY66.5005) |
| 250+ | CNY57.630 (CNY65.1219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.55 (CNY77.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No694-100Copy
Manufacturer Standard Lead Time10 weeks
Order Code3220483
Product Range690 Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-247
External Height - Metric35.56mm
External Length - Metric100mm
External Width - Imperial0.87"
External Diameter - Imperial-
Product Range690 Series
Technical Specifications
Thermal Resistance
-
External Height - Metric
35.56mm
External Width - Imperial
0.87"
Product Range
690 Series
Packages Cooled
TO-247
External Length - Metric
100mm
External Diameter - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
