Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No693-75Copy
Manufacturer Standard Lead Time10 weeks
Order Code3220482
Your Part Number
215 In Stock
Need more?
215 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.750 (CNY61.8675) |
| 5+ | CNY52.330 (CNY59.1329) |
| 10+ | CNY49.830 (CNY56.3079) |
| 25+ | CNY48.010 (CNY54.2513) |
| 50+ | CNY46.660 (CNY52.7258) |
| 100+ | CNY45.790 (CNY51.7427) |
| 250+ | CNY44.910 (CNY50.7483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.75 (CNY61.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No693-75Copy
Manufacturer Standard Lead Time10 weeks
Order Code3220482
Technical Datasheet
External Height - Metric35.56mm
External Length - Metric75mm
External Width - Imperial0.87"
External Length - Imperial2.95"
External Diameter - Imperial-
Technical Specifications
External Height - Metric
35.56mm
External Width - Imperial
0.87"
External Diameter - Imperial
-
External Length - Metric
75mm
External Length - Imperial
2.95"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
