Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No693-100Copy
Manufacturer Standard Lead Time10 weeks
Order Code3220479
Product Range690 Series
Your Part Number
159 In Stock
Need more?
159 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.970 (CNY64.3761) |
| 5+ | CNY54.410 (CNY61.4833) |
| 10+ | CNY51.780 (CNY58.5114) |
| 25+ | CNY49.900 (CNY56.387) |
| 50+ | CNY48.550 (CNY54.8615) |
| 100+ | CNY47.670 (CNY53.8671) |
| 250+ | CNY46.730 (CNY52.8049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.97 (CNY64.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No693-100Copy
Manufacturer Standard Lead Time10 weeks
Order Code3220479
Product Range690 Series
Technical Datasheet
Thermal Resistance-
External Height - Metric35.56mm
External Length - Metric100mm
External Diameter - Imperial-
Product Range690 Series
Technical Specifications
Thermal Resistance
-
External Length - Metric
100mm
Product Range
690 Series
External Height - Metric
35.56mm
External Diameter - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
