Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No692-75Copy
Manufacturer Standard Lead Time7 weeks
Order Code3220478
Product Range690 Series
Your Part Number
249 In Stock
Need more?
249 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.070 (CNY63.3591) |
| 5+ | CNY53.310 (CNY60.2403) |
| 10+ | CNY51.080 (CNY57.7204) |
| 25+ | CNY47.780 (CNY53.9914) |
| 50+ | CNY44.810 (CNY50.6353) |
| 100+ | CNY41.980 (CNY47.4374) |
| 250+ | CNY39.010 (CNY44.0813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.07 (CNY63.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No692-75Copy
Manufacturer Standard Lead Time7 weeks
Order Code3220478
Product Range690 Series
Technical Datasheet
External Length - Metric75mm
External Diameter - Metric-
External Length - Imperial2.95"
External Diameter - Imperial-
Product Range690 Series
Technical Specifications
External Length - Metric
75mm
External Length - Imperial
2.95"
Product Range
690 Series
External Diameter - Metric
-
External Diameter - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
