Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No518-95ABCopy
Manufacturer Standard Lead Time6 weeks
Order Code2903610
Your Part Number
109 In Stock
Need more?
109 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.080 (CNY73.5404) |
| 5+ | CNY56.950 (CNY64.3535) |
| 10+ | CNY47.180 (CNY53.3134) |
| 25+ | CNY42.300 (CNY47.799) |
| 50+ | CNY39.050 (CNY44.1265) |
| 100+ | CNY36.450 (CNY41.1885) |
| 250+ | CNY36.140 (CNY40.8382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.08 (CNY73.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No518-95ABCopy
Manufacturer Standard Lead Time6 weeks
Order Code2903610
Technical Datasheet
Packages CooledHalf Brick
External Height - Metric24.13mm
External Length - Metric61mm
External Diameter - Metric-
External Height - Imperial0.95"
Product Range-
Technical Specifications
Packages Cooled
Half Brick
External Length - Metric
61mm
External Height - Imperial
0.95"
External Height - Metric
24.13mm
External Diameter - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062143
