Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No441KCopy
Manufacturer Standard Lead Time9 weeks
Order Code1591939
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
57 In Stock
Need more?
57 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.220 (CNY341.5086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY302.22 (CNY341.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No441KCopy
Manufacturer Standard Lead Time9 weeks
Order Code1591939
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric120.7mm
External Height - Metric114.3mm
External Length - Metric140mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.75"
External Height - Imperial4.5"
External Length - Imperial5.5"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thermal Resistance
-
External Width - Metric
120.7mm
External Length - Metric
140mm
Heat Sink Material
Aluminium
External Height - Imperial
4.5"
External Diameter - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Packages Cooled
-
External Height - Metric
114.3mm
External Diameter - Metric
-
External Width - Imperial
4.75"
External Length - Imperial
5.5"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.889056
