Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No288-1ABECopy
Order Code1368516
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No288-1ABECopy
Order Code1368516
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance21.25°C/W
Packages CooledTO-202, TO-220
External Width - Metric22.2mm
External Height - Metric31.8mm
External Length - Metric22mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.87"
External Height - Imperial1.25"
External Length - Imperial0.87"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thermal Resistance
21.25°C/W
External Width - Metric
22.2mm
External Length - Metric
22mm
Heat Sink Material
Aluminium
External Height - Imperial
1.25"
External Diameter - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Packages Cooled
TO-202, TO-220
External Height - Metric
31.8mm
External Diameter - Metric
-
External Width - Imperial
0.87"
External Length - Imperial
0.87"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002368
