Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No274-2ABCopy
Manufacturer Standard Lead Time6 weeks
Order Code1703177
Your Part Number
11,452 In Stock
Need more?
103 Delivery in 5-6 Business Days(UK stock)
11,349 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.230 (CNY5.9099) |
| 10+ | CNY4.770 (CNY5.3901) |
| 25+ | CNY4.590 (CNY5.1867) |
| 50+ | CNY4.470 (CNY5.0511) |
| 100+ | CNY4.340 (CNY4.9042) |
| 250+ | CNY4.190 (CNY4.7347) |
| 500+ | CNY4.070 (CNY4.5991) |
| 1000+ | CNY4.000 (CNY4.520) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.23 (CNY5.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No274-2ABCopy
Manufacturer Standard Lead Time6 weeks
Order Code1703177
Technical Datasheet
Thermal Resistance50°C/W
Packages CooledTO-220
External Width - Metric13.2mm
External Height - Metric12.7mm
External Length - Metric19.1mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.52"
External Height - Imperial0.5"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 274-2AB is a Heat Sink made of aluminum with black anodized finish. This low-height wavesolderable board level power semiconductor heat sink features mounting hole vertical/horizontal mounting orientation. It is suitable for use with TO-220 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
50°C/W
External Width - Metric
13.2mm
External Length - Metric
19.1mm
Heat Sink Material
Aluminium
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
0.52"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Alternatives for 274-2AB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00159
