Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No124675Copy
Manufacturer Standard Lead Time5 weeks
Order Code2903463
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.890 (CNY138.8657) |
| 5+ | CNY117.020 (CNY132.2326) |
| 10+ | CNY111.160 (CNY125.6108) |
| 25+ | CNY106.910 (CNY120.8083) |
| 50+ | CNY103.810 (CNY117.3053) |
| 100+ | CNY100.780 (CNY113.8814) |
| 250+ | CNY98.760 (CNY111.5988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.89 (CNY138.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No124675Copy
Manufacturer Standard Lead Time5 weeks
Order Code2903463
Technical Datasheet
Heat Transfer Rate100W
Heat Pipe MaterialCopper
External Length - Metric300mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric12mm
Technical Specifications
Heat Transfer Rate
100W
External Length - Metric
300mm
External Thickness - Metric
-
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
12mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.306634
