Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No124673Copy
Manufacturer Standard Lead Time6 weeks
Order Code2903461
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.620 (CNY118.2206) |
| 5+ | CNY99.630 (CNY112.5819) |
| 10+ | CNY94.640 (CNY106.9432) |
| 25+ | CNY91.000 (CNY102.830) |
| 50+ | CNY88.380 (CNY99.8694) |
| 100+ | CNY85.810 (CNY96.9653) |
| 250+ | CNY84.130 (CNY95.0669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.62 (CNY118.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No124673Copy
Manufacturer Standard Lead Time6 weeks
Order Code2903461
Technical Datasheet
Heat Transfer Rate130W
Heat Pipe MaterialCopper
External Length - Metric200mm
External Width - Metric-
Product Range-
Technical Specifications
Heat Transfer Rate
130W
External Length - Metric
200mm
Product Range
-
Heat Pipe Material
Copper
External Width - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74112900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
