Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No124670Copy
Manufacturer Standard Lead Time15 weeks
Order Code2903458
Your Part Number
78 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
76 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.120 (CNY107.4856) |
| 5+ | CNY90.400 (CNY102.152) |
| 10+ | CNY84.870 (CNY95.9031) |
| 25+ | CNY79.550 (CNY89.8915) |
| 50+ | CNY73.820 (CNY83.4166) |
| 100+ | CNY69.910 (CNY78.9983) |
| 250+ | CNY68.490 (CNY77.3937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.12 (CNY107.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No124670Copy
Manufacturer Standard Lead Time15 weeks
Order Code2903458
Technical Datasheet
Heat Transfer Rate50W
External Length - Metric70mm
External Width - Metric-
External Diameter - Metric12mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heat Transfer Rate
50W
External Width - Metric
-
SVHC
No SVHC (21-Jan-2025)
External Length - Metric
70mm
External Diameter - Metric
12mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769
