Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No124655Copy
Manufacturer Standard Lead Time6 weeks
Order Code2903444
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.650 (CNY79.8345) |
| 5+ | CNY67.280 (CNY76.0264) |
| 10+ | CNY63.840 (CNY72.1392) |
| 25+ | CNY61.350 (CNY69.3255) |
| 50+ | CNY59.590 (CNY67.3367) |
| 100+ | CNY57.840 (CNY65.3592) |
| 250+ | CNY56.690 (CNY64.0597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.65 (CNY79.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No124655Copy
Manufacturer Standard Lead Time6 weeks
Order Code2903444
Technical Datasheet
Heat Transfer Rate25W
Heat Pipe MaterialCopper
External Width - Metric-
External Diameter - Metric6mm
Product Range-
Technical Specifications
Heat Transfer Rate
25W
External Width - Metric
-
Product Range
-
Heat Pipe Material
Copper
External Diameter - Metric
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096163
