Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No124648Copy
Manufacturer Standard Lead Time11 weeks
Order Code2903437
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.460 (CNY87.5298) |
| 5+ | CNY73.410 (CNY82.9533) |
| 10+ | CNY70.180 (CNY79.3034) |
| 25+ | CNY65.390 (CNY73.8907) |
| 50+ | CNY61.080 (CNY69.0204) |
| 100+ | CNY57.030 (CNY64.4439) |
| 250+ | CNY54.270 (CNY61.3251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.46 (CNY87.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No124648Copy
Manufacturer Standard Lead Time11 weeks
Order Code2903437
Technical Datasheet
Heat Pipe TypeRound
External Length - Metric300mm
External Width - Metric-
External Diameter - Metric5mm
Product Range-
Technical Specifications
Heat Pipe Type
Round
External Width - Metric
-
Product Range
-
External Length - Metric
300mm
External Diameter - Metric
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095256
