Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY56.620 (CNY63.9806) |
Price for:Each
Minimum: 200
Multiple: 200
CNY11,324.00 (CNY12,796.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No124647Copy
Order Code2903436
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate8W
External Length - Metric250mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric4mm
Product Range-
Technical Specifications
Heat Pipe Type
Round
External Length - Metric
250mm
External Thickness - Metric
-
Product Range
-
Heat Transfer Rate
8W
External Width - Metric
-
External Diameter - Metric
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011921
