Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No124642Copy
Manufacturer Standard Lead Time6 weeks
Order Code2903431
Your Part Number
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.040 (CNY58.8052) |
| 5+ | CNY49.550 (CNY55.9915) |
| 10+ | CNY46.990 (CNY53.0987) |
| 25+ | CNY45.170 (CNY51.0421) |
| 50+ | CNY43.890 (CNY49.5957) |
| 100+ | CNY42.610 (CNY48.1493) |
| 250+ | CNY41.730 (CNY47.1549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.04 (CNY58.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No124642Copy
Manufacturer Standard Lead Time6 weeks
Order Code2903431
Technical Datasheet
Heat Pipe MaterialCopper
External Length - Metric100mm
External Thickness - Metric-
External Diameter - Metric3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heat Pipe Material
Copper
External Thickness - Metric
-
SVHC
No SVHC (21-Jan-2025)
External Length - Metric
100mm
External Diameter - Metric
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
