Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120457Copy
Manufacturer Standard Lead Time6 weeks
Order Code2785473
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,341.920 (CNY1,516.3696) |
| 5+ | CNY1,292.380 (CNY1,460.3894) |
| 10+ | CNY1,242.830 (CNY1,404.3979) |
| 25+ | CNY1,220.930 (CNY1,379.6509) |
| 50+ | CNY1,218.690 (CNY1,377.1197) |
| 100+ | CNY1,216.450 (CNY1,374.5885) |
| 10000+ | CNY1,214.210 (CNY1,372.0573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,341.92 (CNY1,516.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120457Copy
Manufacturer Standard Lead Time6 weeks
Order Code2785473
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric-
External Height - Metric-
External Length - Metric305mm
External Diameter - Metric-
External Width - Imperial-
External Height - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
-
External Width - Metric
-
External Length - Metric
305mm
External Width - Imperial
-
Product Range
-
Packages Cooled
-
External Height - Metric
-
External Diameter - Metric
-
External Height - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2032
