Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120456Copy
Manufacturer Standard Lead Time6 weeks
Order Code2785472
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY983.690 (CNY1,111.5697) |
| 5+ | CNY943.110 (CNY1,065.7143) |
| 10+ | CNY902.530 (CNY1,019.8589) |
| 25+ | CNY899.490 (CNY1,016.4237) |
| 50+ | CNY896.940 (CNY1,013.5422) |
| 100+ | CNY894.390 (CNY1,010.6607) |
| 10000+ | CNY891.840 (CNY1,007.7792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY983.69 (CNY1,111.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120456Copy
Manufacturer Standard Lead Time6 weeks
Order Code2785472
Technical Datasheet
Thermal Resistance-
External Length - Metric152mm
External Diameter - Metric-
External Height - Imperial-
External Length - Imperial6"
External Diameter - Imperial-
Technical Specifications
Thermal Resistance
-
External Diameter - Metric
-
External Length - Imperial
6"
External Length - Metric
152mm
External Height - Imperial
-
External Diameter - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.934416
