Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120231Copy
Manufacturer Standard Lead Time6 weeks
Order Code2902523
Your Part Number
130 In Stock
Need more?
29 Next business day delivery available(Shanghai stock)
101 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.250 (CNY129.1025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.25 (CNY129.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120231Copy
Manufacturer Standard Lead Time6 weeks
Order Code2902523
Technical Datasheet
Heat Pipe TypeFlat
External Length - Metric100mm
External Width - Metric8.6mm
External Thickness - Metric1.5mm
Product Range-
Technical Specifications
Heat Pipe Type
Flat
External Width - Metric
8.6mm
Product Range
-
External Length - Metric
100mm
External Thickness - Metric
1.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004336
