Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-415/VE00-1000Copy
Manufacturer Standard Lead Time2 weeks
Order Code2536251
Product Range221 Series
Your Part Number
6,921 In Stock
Need more?
512 Delivery in 5-6 Business Days(UK stock)
6,409 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.030 (CNY9.0739) |
| 10+ | CNY6.830 (CNY7.7179) |
| 100+ | CNY6.160 (CNY6.9608) |
| 500+ | CNY5.780 (CNY6.5314) |
| 1000+ | CNY5.580 (CNY6.3054) |
| 2500+ | CNY5.390 (CNY6.0907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.03 (CNY9.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-415/VE00-1000Copy
Manufacturer Standard Lead Time2 weeks
Order Code2536251
Product Range221 Series
Technical Datasheet
Product Range221 Series
Wire Size (AWG)24AWG to 12AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
221 Series
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
24AWG to 12AWG
Alternatives for 221-415/VE00-1000
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004081
