Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-413/VE00-2500Copy
Order Code2536250
Product Range221 Series
Your Part Number
78,448 In Stock
Need more?
180 Delivery in 3-4 Business Days(SG stock)
4,511 Delivery in 5-6 Business Days(UK stock)
73,757 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 100+ | CNY5.090 (CNY5.7517) |
| 250+ | CNY4.630 (CNY5.2319) |
| 500+ | CNY4.340 (CNY4.9042) |
| 1000+ | CNY4.120 (CNY4.6556) |
| 2500+ | CNY4.000 (CNY4.520) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.95 (CNY6.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-413/VE00-2500Copy
Order Code2536250
Product Range221 Series
Technical Datasheet
Product Range221 Series
Wire Size (AWG)24AWG to 12AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
221 Series
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
24AWG to 12AWG
Technical Docs (2)
Alternatives for 221-413/VE00-2500
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004126
