Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No890-1112Copy
Manufacturer Standard Lead Time18 weeks
Order Code2449358
Product RangeWINSTA MINI 890
Also Known AsGTIN UPC EAN: 4055143548502
Your Part Number
133 In Stock
Need more?
133 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.190 (CNY29.5947) |
| 10+ | CNY22.290 (CNY25.1877) |
| 100+ | CNY18.900 (CNY21.357) |
| 250+ | CNY17.760 (CNY20.0688) |
| 500+ | CNY16.920 (CNY19.1196) |
| 1000+ | CNY16.100 (CNY18.193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.19 (CNY29.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No890-1112Copy
Manufacturer Standard Lead Time18 weeks
Order Code2449358
Product RangeWINSTA MINI 890
Also Known AsGTIN UPC EAN: 4055143548502
Technical Datasheet
No. of Contacts2Contacts
Product RangeWINSTA MINI 890
Connector MountingCable Mount
Contact Termination TypeClamp
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact Plating-
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 890-1112 is a 2-pole blue Plug with strain relief housing. This plug has surface treated copper alloy contacts and a polyamide 6.6 insulator. It accepts 22 to 16AWG wire size.
- Push-in Cage Clamp® connection technology
- UL94V-0 Flammability rating
- -5 to +40°C Temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
-
No. of Rows
1Rows
Product Range
WINSTA MINI 890
Contact Termination Type
Clamp
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
