Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No890-1102Copy
Manufacturer Standard Lead Time18 weeks
Order Code2449357
Product RangeWINSTA MINI 890
Also Known AsGTIN UPC EAN: 4055143548472
Your Part Number
272 In Stock
Need more?
272 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.800 (CNY33.674) |
| 10+ | CNY25.330 (CNY28.6229) |
| 100+ | CNY20.430 (CNY23.0859) |
| 250+ | CNY20.190 (CNY22.8147) |
| 500+ | CNY19.220 (CNY21.7186) |
| 1000+ | CNY18.300 (CNY20.679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.80 (CNY33.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No890-1102Copy
Manufacturer Standard Lead Time18 weeks
Order Code2449357
Product RangeWINSTA MINI 890
Also Known AsGTIN UPC EAN: 4055143548472
Technical Datasheet
No. of Contacts2Contacts
Product RangeWINSTA MINI 890
Connector MountingCable Mount
Contact Termination TypeClamp
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Contact Plating-
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 890-1102 is a 2-pole female rectangular Power Connector without strain relief housing. It has polyamide 66 (PA 66) insulating and a chrome nickel spring steel (CrNi) clamping spring.
- Push-in CAGE CLAMP® technology
- 100% Protected against mismating
- 250V Rated voltage
- 4kV Rated surge voltage
- 16A Nominal current
- 16AWG Nominal cross section
Applications
Industrial
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
-
No. of Rows
1Rows
Product Range
WINSTA MINI 890
Contact Termination Type
Clamp
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
