Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No870-433Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244626
Product Range870 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.880 (CNY13.4244) |
| 10+ | CNY10.060 (CNY11.3678) |
| 100+ | CNY8.550 (CNY9.6615) |
| 500+ | CNY7.630 (CNY8.6219) |
| 1000+ | CNY7.280 (CNY8.2264) |
| 2500+ | CNY6.820 (CNY7.7066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.88 (CNY13.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No870-433Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244626
Product Range870 Series
Technical Datasheet
Accessory TypeJumper
For Use WithTerminal Blocks
No. of Positions-
Pitch Spacing-
Product Range870 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
-
Product Range
870 Series
For Use With
Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00106
