Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No870-101Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244549
Product RangeX-COM 870 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.020 (CNY64.4326) |
| 10+ | CNY40.430 (CNY45.6859) |
| 100+ | CNY30.180 (CNY34.1034) |
| 250+ | CNY27.680 (CNY31.2784) |
| 500+ | CNY26.240 (CNY29.6512) |
| 1000+ | CNY25.120 (CNY28.3856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.02 (CNY64.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No870-101Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244549
Product RangeX-COM 870 Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage500V
No. of Levels2
Product RangeX-COM 870 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
X-COM 870 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
No. of Levels
2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009106
