Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No869-321Copy
Order Code4244483
Product Range869 Series
Your Part Number
229 In Stock
Need more?
229 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.460 (CNY34.4198) |
| 10+ | CNY25.800 (CNY29.154) |
| 100+ | CNY21.140 (CNY23.8882) |
| 500+ | CNY16.480 (CNY18.6224) |
| 1000+ | CNY11.820 (CNY13.3566) |
| 2500+ | CNY7.190 (CNY8.1247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.46 (CNY34.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No869-321Copy
Order Code4244483
Product Range869 Series
Technical Datasheet
Pitch Spacing-
No. of Positions2Ways
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage500V
Product Range869 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
869 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004038
